THS4221D | |
---|---|
DigiKey Part Number | 296-14194-5-ND |
Manufacturer | |
Manufacturer Product Number | THS4221D |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS4221D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 990V/µs | |
Gain Bandwidth Product | 120 MHz | |
-3db Bandwidth | 230 MHz | |
Current - Input Bias | 900 nA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 14mA | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 15 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.78000 | $2.78 |
10 | $2.07400 | $20.74 |
75 | $1.73827 | $130.37 |
150 | $1.66020 | $249.03 |
300 | $1.59587 | $478.76 |
525 | $1.55234 | $814.98 |
1,050 | $1.50711 | $1,582.47 |
2,550 | $1.46068 | $3,724.73 |
5,025 | $1.43222 | $7,196.91 |