TL054ACD is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TX Instruments
In Stock: 0
Unit Price: $3.77019
Datasheet

Similar


STMicroelectronics
In Stock: 112
Unit Price: $1.48000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.70000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $2.07000
Datasheet

TL054ACD

DigiKey Part Number
296-7165-5-ND
Manufacturer
Manufacturer Product Number
TL054ACD
Description
IC OPAMP JFET 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL054ACD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
17.8V/µs
Gain Bandwidth Product
2.7 MHz
Current - Input Bias
30 pA
Voltage - Input Offset
500 µV
Current - Supply
8.4mA (x4 Channels)
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Obsolete
Marketplace Stock: 53,973 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

53,973In Stock
Ships from Rochester Electronics, LLC