
TL431AILPG | |
---|---|
DigiKey Part Number | TL431AILPGOS-ND |
Manufacturer | |
Manufacturer Product Number | TL431AILPG |
Description | IC VREF SHUNT ADJ 1% TO92-3 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | TL431AILPG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 50ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Long Body | |
Supplier Device Package | TO-92 (TO-226) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.43000 | $0.43 |
10 | $0.30100 | $3.01 |
25 | $0.26800 | $6.70 |
100 | $0.23230 | $23.23 |
250 | $0.21520 | $53.80 |
500 | $0.20488 | $102.44 |
2,000 | $0.18940 | $378.80 |
4,000 | $0.18364 | $734.56 |
6,000 | $0.18076 | $1,084.56 |