OPA2134PAG4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC2202CP

DigiKey Part Number
296-7071-5-ND
Manufacturer
Manufacturer Product Number
TLC2202CP
Description
IC CMOS 2 CIRCUIT 8DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TLC2202CP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
2.7V/µs
Gain Bandwidth Product
1.9 MHz
Current - Input Bias
4 µA
Voltage - Input Offset
2 mV
Current - Supply
5.6mA (x2 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
4.6 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 28,203 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tube
QuantityUnit PriceExt Price
200$5.20125$1,040.25
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

28,203In Stock
Ships from Rochester Electronics, LLC