TLC2262IP | |
---|---|
DigiKey Part Number | 296-7098-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC2262IP |
Description | IC CMOS 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLC2262IP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.55V/µs | |
Gain Bandwidth Product | 730 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 425µA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 4.4 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.34000 | $2.34 |
10 | $1.73800 | $17.38 |
50 | $1.49580 | $74.79 |
100 | $1.42070 | $142.07 |
250 | $1.34136 | $335.34 |
500 | $1.29352 | $646.76 |
1,000 | $1.25414 | $1,254.14 |
2,500 | $1.21258 | $3,031.45 |
5,000 | $1.18753 | $5,937.65 |