

TPS75925KC | |
---|---|
DigiKey Part Number | 296-12375-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS75925KC |
Description | IC REG LINEAR 2.5V 7.5A TO220-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 7.5A TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS75925KC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
PSRR | 58dB (100Hz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-5 | |
Supplier Device Package | TO-220-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.00000 | $7.00 |
10 | $5.39700 | $53.97 |
50 | $4.75440 | $237.72 |
100 | $4.55530 | $455.53 |
250 | $4.34512 | $1,086.28 |
500 | $4.21840 | $2,109.20 |
1,000 | $4.11413 | $4,114.13 |