16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC2525BDW

DigiKey Part Number
296-2479-5-ND
Manufacturer
Manufacturer Product Number
UC2525BDW
Description
IC REG CTRLR MULT TOP 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC2525BDW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive
Topology
Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull
Number of Outputs
2
Output Phases
1
Voltage - Supply (Vcc/Vdd)
8V ~ 35V
Frequency - Switching
100Hz ~ 400kHz
Duty Cycle (Max)
49%
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Dead Time Control, Frequency Control, Ramp, Soft Start
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 3,949 View Now
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$7.90000$7.90
10$6.11700$61.17
40$5.48200$219.28
120$5.12800$615.36
280$4.92054$1,377.75
520$4.79731$2,494.60
1,000$4.68845$4,688.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

3,949In Stock
Ships from Rochester Electronics, LLC