
2SA1774E3HZGTLQ | |
|---|---|
DigiKey Part Number | 846-2SA1774E3HZGTLQTR-ND - Tape & Reel (TR) 846-2SA1774E3HZGTLQCT-ND - Cut Tape (CT) 846-2SA1774E3HZGTLQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | 2SA1774E3HZGTLQ |
Description | TRANS PNP 50V 0.15A EMT3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 150 mA 140MHz 150 mW Surface Mount EMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 6V | |
Power - Max | 150 mW | |
Frequency - Transition | 140MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | EMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.29000 | $0.29 |
| 10 | $0.17600 | $1.76 |
| 100 | $0.10990 | $10.99 |
| 500 | $0.08100 | $40.50 |
| 1,000 | $0.07164 | $71.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.05969 | $179.07 |
| 6,000 | $0.05367 | $322.02 |
| 9,000 | $0.05059 | $455.31 |
| 15,000 | $0.04713 | $706.95 |
| 21,000 | $0.04508 | $946.68 |
| 30,000 | $0.04309 | $1,292.70 |
| 75,000 | $0.03872 | $2,904.00 |
| 150,000 | $0.03601 | $5,401.50 |

