
2SB1733TL | |
|---|---|
DigiKey Part Number | 2SB1733TLTR-ND - Tape & Reel (TR) 2SB1733TLCT-ND - Cut Tape (CT) 2SB1733TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | 2SB1733TL |
Description | TRANS PNP 30V 1A TUMT3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 1 A 320MHz 800 mW Surface Mount TUMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SB1733TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 350mV @ 25mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 270 @ 100mA, 2V | |
Power - Max | 800 mW | |
Frequency - Transition | 320MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Flat Leads | |
Supplier Device Package | TUMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.67000 | $0.67 |
| 10 | $0.41600 | $4.16 |
| 100 | $0.26660 | $26.66 |
| 500 | $0.20222 | $101.11 |
| 1,000 | $0.18145 | $181.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.15504 | $465.12 |


