
2SC4102U3T106S | |
|---|---|
DigiKey Part Number | 846-2SC4102U3T106STR-ND - Tape & Reel (TR) 846-2SC4102U3T106SCT-ND - Cut Tape (CT) 846-2SC4102U3T106SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | 2SC4102U3T106S |
Description | TRANS NPN 120V 0.05A UMT3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 120 V 50 mA 140MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 50 mA | |
Voltage - Collector Emitter Breakdown (Max) | 120 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 1A | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 270 @ 2mA, 6V | |
Power - Max | 200 mW | |
Frequency - Transition | 140MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | UMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.49000 | $0.49 |
| 10 | $0.30100 | $3.01 |
| 100 | $0.19090 | $19.09 |
| 500 | $0.14314 | $71.57 |
| 1,000 | $0.12771 | $127.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.10807 | $324.21 |
| 6,000 | $0.09817 | $589.02 |
| 9,000 | $0.09312 | $838.08 |
| 15,000 | $0.08744 | $1,311.60 |
| 21,000 | $0.08408 | $1,765.68 |
| 30,000 | $0.08081 | $2,424.30 |
| 75,000 | $0.07375 | $5,531.25 |


