2SC4726TLN is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: $7.53000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $0.23000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $0.53000
Datasheet
2SA2018TL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC4726TLN

DigiKey Part Number
2SC4726TLNTR-ND - Tape & Reel (TR)
2SC4726TLNCT-ND - Cut Tape (CT)
2SC4726TLNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SC4726TLN
Description
RF TRANS NPN 11V 3.2GHZ EMT3
Customer Reference
Detailed Description
RF Transistor NPN 11V 50mA 3.2GHz 150mW Surface Mount EMT3
Datasheet
 Datasheet
EDA/CAD Models
2SC4726TLN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
11V
Frequency - Transition
3.2GHz
Noise Figure (dB Typ @ f)
3.5dB @ 500MHz
Gain
-
Power - Max
150mW
DC Current Gain (hFE) (Min) @ Ic, Vce
56 @ 5mA, 10V
Current - Collector (Ic) (Max)
50mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-75, SOT-416
Supplier Device Package
EMT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 9/30/2026
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.56000$0.56
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.12696$380.88
6,000$0.11565$693.90
9,000$0.10989$989.01
15,000$0.10341$1,551.15
21,000$0.09958$2,091.18
30,000$0.09585$2,875.50
75,000$0.09000$6,750.00
Manufacturers Standard Package