2SCR572D3FRATL is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: $1.34000
Datasheet
BA17818FP-E2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BA17818FP-E2
TO-252

2SCR572D3FRATL

DigiKey Part Number
2SCR572D3FRATLTR-ND - Tape & Reel (TR)
2SCR572D3FRATLCT-ND - Cut Tape (CT)
2SCR572D3FRATLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SCR572D3FRATL
Description
TRANS NPN 30V 5A TO-252
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 5 A 300MHz 10 W Surface Mount TO-252
Datasheet
 Datasheet
EDA/CAD Models
2SCR572D3FRATL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
5 A
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 100mA, 2A
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 500mA, 3V
Power - Max
10 W
Frequency - Transition
300MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.17000$2.17
10$1.39100$13.91
100$0.94390$94.39
500$0.75242$376.21
1,000$0.72063$720.63
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.62424$1,560.60
5,000$0.58875$2,943.75
Manufacturers Standard Package