2SD1664T100R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 1,069
Unit Price: $0.53000
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: $0.61000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.88000
Datasheet
Bipolar (BJT) Transistor NPN 32 V 1 A 150MHz 2 W Surface Mount MPT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SD1664T100R

DigiKey Part Number
2SD1664T100RTR-ND - Tape & Reel (TR)
2SD1664T100RCT-ND - Cut Tape (CT)
2SD1664T100RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
2SD1664T100R
Description
TRANS NPN 32V 1A MPT3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 32 V 1 A 150MHz 2 W Surface Mount MPT3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
32 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
500nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
180 @ 100mA, 3V
Power - Max
2 W
Frequency - Transition
150MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
MPT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.73000$0.73
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.20010$200.10
2,000$0.18112$362.24
3,000$0.17144$514.32
5,000$0.16056$802.80
7,000$0.15412$1,078.84
10,000$0.14786$1,478.60
25,000$0.13411$3,352.75
50,000$0.13000$6,500.00
Manufacturer Standard Packaging