Similar

2SD2707T2LV | |
|---|---|
DigiKey Part Number | 2SD2707T2LVTR-ND - Tape & Reel (TR) 2SD2707T2LVCT-ND - Cut Tape (CT) 2SD2707T2LVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | 2SD2707T2LV |
Description | TRANS NPN 50V 0.15A VMT3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 150 mA 250MHz 150 mW Surface Mount VMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SD2707T2LV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 300nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 820 @ 1mA, 5V | |
Power - Max | 150 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | VMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.56000 | $0.56 |
| 10 | $0.34800 | $3.48 |
| 100 | $0.22160 | $22.16 |
| 500 | $0.16702 | $83.51 |
| 1,000 | $0.14939 | $149.39 |
| 2,000 | $0.13454 | $269.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.11150 | $892.00 |
| 16,000 | $0.10265 | $1,642.40 |
| 24,000 | $0.09814 | $2,355.36 |
| 40,000 | $0.09307 | $3,722.80 |
| 56,000 | $0.09007 | $5,043.92 |
| 80,000 | $0.09000 | $7,200.00 |


