
BA10324AFJ-GE2 | |
|---|---|
DigiKey Part Number | BA10324AFJ-GE2TR-ND - Tape & Reel (TR) BA10324AFJ-GE2CT-ND - Cut Tape (CT) BA10324AFJ-GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | BA10324AFJ-GE2 |
Description | IC OPAMP GP 4 CIRCUIT 14SOPJ |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOPJ |
Datasheet | Datasheet |
EDA/CAD Models | BA10324AFJ-GE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.2V/µs | |
Gain Bandwidth Product | 500 kHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 500µA | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOPJ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.60460 | $1,511.50 |
| 5,000 | $0.59043 | $2,952.15 |
| 7,500 | $0.58334 | $4,375.05 |
| 12,500 | $0.57548 | $7,193.50 |
| 17,500 | $0.57088 | $9,990.40 |

