BA3474RFV-E2 | |
---|---|
DigiKey Part Number | BA3474RFV-E2TR-ND - Tape & Reel (TR) BA3474RFV-E2CT-ND - Cut Tape (CT) BA3474RFV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA3474RFV-E2 |
Description | IC OPAMP GP 4 CIRCUIT 14SSOPB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit 14-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BA3474RFV-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 4 MHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 8mA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-SSOP-B | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.92000 | $1.92 |
10 | $1.19400 | $11.94 |
25 | $1.00400 | $25.10 |
100 | $0.78820 | $78.82 |
250 | $0.68224 | $170.56 |
500 | $0.61708 | $308.54 |
1,000 | $0.56248 | $562.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.50367 | $1,259.17 |
5,000 | $0.46750 | $2,337.50 |
7,500 | $0.46250 | $3,468.75 |