

BA7824FP-E2 | |
---|---|
DigiKey Part Number | BA7824FP-E2TR-ND - Tape & Reel (TR) BA7824FP-E2CT-ND - Cut Tape (CT) BA7824FP-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA7824FP-E2 |
Description | IC REG LINEAR 24V 1A TO252-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | BA7824FP-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 33V | |
Voltage - Output (Min/Fixed) | 24V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 8 mA | |
Current - Supply (Max) | 800 µA | |
PSRR | 58dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.16000 | $1.16 |
10 | $0.84000 | $8.40 |
25 | $0.76000 | $19.00 |
100 | $0.67140 | $67.14 |
250 | $0.62924 | $157.31 |
500 | $0.60380 | $301.90 |
1,000 | $0.58287 | $582.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.56564 | $1,131.28 |
4,000 | $0.55146 | $2,205.84 |
6,000 | $0.54436 | $3,266.16 |
10,000 | $0.53649 | $5,364.90 |
14,000 | $0.53189 | $7,446.46 |