BD10IC0VEFJ-ME2 | |
---|---|
DigiKey Part Number | 846-BD10IC0VEFJ-ME2TR-ND - Tape & Reel (TR) 846-BD10IC0VEFJ-ME2CT-ND - Cut Tape (CT) 846-BD10IC0VEFJ-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD10IC0VEFJ-ME2 |
Description | 1A 1V, FIXED OUTPUT, HIGH-ACCURA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.9V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 700 µA | |
PSRR | - | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.69000 | $1.69 |
10 | $1.04300 | $10.43 |
25 | $0.87400 | $21.85 |
100 | $0.68280 | $68.28 |
250 | $0.58892 | $147.23 |
500 | $0.53114 | $265.57 |
1,000 | $0.48273 | $482.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.38375 | $959.38 |