


BD12IA5MEFJ-LBH2 | |
|---|---|
DigiKey Part Number | 846-BD12IA5MEFJ-LBH2TR-ND - Tape & Reel (TR) 846-BD12IA5MEFJ-LBH2CT-ND - Cut Tape (CT) 846-BD12IA5MEFJ-LBH2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | BD12IA5MEFJ-LBH2 |
Description | IC REG LIN 1.2V 500MA 8-HTSOP-J |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-HTSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.9V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 700 µA | |
PSRR | - | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.70000 | $1.70 |
| 10 | $1.24300 | $12.43 |
| 25 | $1.13000 | $28.25 |
| 100 | $1.00560 | $100.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $0.94624 | $236.56 |
| 500 | $0.91046 | $455.23 |
| 750 | $0.89256 | $669.42 |
| 1,250 | $0.87271 | $1,090.89 |
| 1,750 | $0.86111 | $1,506.94 |
| 2,500 | $0.84995 | $2,124.88 |
| 6,250 | $0.82593 | $5,162.06 |

