56-SQFP_SQFP56 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD3813KS-E2

DigiKey Part Number
BD3813KS-E2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BD3813KS-E2
Description
IC AUDIO SIGNAL PROCESSOR 56SQFP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Audio Audio Signal Processor 6 Channel 56-SQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Audio Signal Processor
Applications
Consumer Audio
Number of Channels
6
Interface
Serial
Voltage - Supply
5V ~ 7.3V
Operating Temperature
-20°C ~ 75°C (TA)
Specifications
129dB
Mounting Type
Surface Mount
Package / Case
56-QFP
Supplier Device Package
56-SQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$6.24465$6,244.65
Manufacturers Standard Package