

BD63610AEFV-E2 | |
---|---|
DigiKey Part Number | 846-BD63610AEFV-E2TR-ND - Tape & Reel (TR) 846-BD63610AEFV-E2CT-ND - Cut Tape (CT) 846-BD63610AEFV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD63610AEFV-E2 |
Description | IC MTR DRV BIPLR 19-28V 20HTSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Parallel 20-HTSSOP-B |
EDA/CAD Models | BD63610AEFV-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | DMOS | |
Step Resolution | 1, 1/2 | |
Applications | General Purpose | |
Current - Output | 600mA | |
Voltage - Supply | 19V ~ 28V | |
Voltage - Load | - | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 20-HTSSOP-B | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.77000 | $1.77 |
10 | $1.30100 | $13.01 |
25 | $1.18320 | $29.58 |
100 | $1.05390 | $105.39 |
250 | $0.99220 | $248.05 |
500 | $0.95500 | $477.50 |
1,000 | $0.92437 | $924.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.89204 | $2,230.10 |
5,000 | $0.87255 | $4,362.75 |
7,500 | $0.86280 | $6,471.00 |