Parametric Equivalent

BD9E101FJ-LBGH2 | |
|---|---|
DigiKey Part Number | BD9E101FJ-LBGH2TR-ND - Tape & Reel (TR) BD9E101FJ-LBGH2CT-ND - Cut Tape (CT) BD9E101FJ-LBGH2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | BD9E101FJ-LBGH2 |
Description | IC REG BUCK ADJ 1A 8SOPJ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | BD9E101FJ-LBGH2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 7V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 25.2V | |
Current - Output | ||
Frequency - Switching | 570kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.44000 | $3.44 |
| 10 | $2.58800 | $25.88 |
| 25 | $2.37440 | $59.36 |
| 100 | $2.13980 | $213.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $2.02788 | $506.97 |
| 500 | $1.96046 | $980.23 |
| 750 | $1.92668 | $1,445.01 |
| 1,250 | $1.88926 | $2,361.57 |
| 1,750 | $1.86739 | $3,267.93 |
| 2,500 | $1.84636 | $4,615.90 |



