

BH25FB1WG-TR | |
---|---|
DigiKey Part Number | BH25FB1WGTR-ND - Tape & Reel (TR) BH25FB1WGCT-ND - Cut Tape (CT) BH25FB1WGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BH25FB1WG-TR |
Description | IC REG LINEAR 2.5V 150MA 5-SSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 70 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.68000 | $0.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.30739 | $922.17 |
6,000 | $0.29962 | $1,797.72 |
9,000 | $0.29573 | $2,661.57 |
15,000 | $0.29142 | $4,371.30 |
21,000 | $0.28890 | $6,066.90 |
30,000 | $0.28648 | $8,594.40 |