
DTA123EE3HZGTL | |
|---|---|
DigiKey Part Number | 846-DTA123EE3HZGTLTR-ND - Tape & Reel (TR) 846-DTA123EE3HZGTLCT-ND - Cut Tape (CT) 846-DTA123EE3HZGTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | DTA123EE3HZGTL |
Description | TRANS PREBIAS PNP 50V 0.1A EMT3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount EMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 2.2 kOhms | |
Resistor - Emitter Base (R2) | 2.2 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 20mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | EMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.34000 | $0.34 |
| 10 | $0.21100 | $2.11 |
| 100 | $0.13230 | $13.23 |
| 500 | $0.09802 | $49.01 |
| 1,000 | $0.08693 | $86.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.07280 | $218.40 |
| 6,000 | $0.06567 | $394.02 |
| 9,000 | $0.06204 | $558.36 |
| 15,000 | $0.05795 | $869.25 |
| 21,000 | $0.05553 | $1,166.13 |
| 30,000 | $0.05317 | $1,595.10 |
| 75,000 | $0.04801 | $3,600.75 |
| 150,000 | $0.04500 | $6,750.00 |

