Parametric Equivalent
Parametric Equivalent
Similar
Similar

DTA143EEFRATL | |
|---|---|
DigiKey Part Number | 846-DTA143EEFRATLTR-ND - Tape & Reel (TR) 846-DTA143EEFRATLCT-ND - Cut Tape (CT) 846-DTA143EEFRATLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | DTA143EEFRATL |
Description | TRANS PREBIAS PNP 50V 0.1A EMT3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount EMT3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 4.7 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | EMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.29000 | $0.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.05969 | $179.07 |
| 6,000 | $0.05367 | $322.02 |
| 9,000 | $0.05059 | $455.31 |
| 15,000 | $0.04713 | $706.95 |
| 21,000 | $0.04508 | $946.68 |
| 30,000 | $0.04309 | $1,292.70 |
| 75,000 | $0.03872 | $2,904.00 |
| 150,000 | $0.03601 | $5,401.50 |




