
DTB114ECHZGT116 | |
|---|---|
DigiKey Part Number | DTB114ECHZGT116TR-ND - Tape & Reel (TR) DTB114ECHZGT116CT-ND - Cut Tape (CT) DTB114ECHZGT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | DTB114ECHZGT116 |
Description | TRANS PREBIAS PNP 0.5A SST3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 500 mA 200 MHz 200 mW Surface Mount SST3 |
Datasheet | Datasheet |
EDA/CAD Models | DTB114ECHZGT116 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 500 mA | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 56 @ 50mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 2.5mA, 50mA | |
Current - Collector Cutoff (Max) | - | |
Frequency - Transition | 200 MHz | |
Power - Max | 200 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SST3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.23000 | $0.23 |
| 10 | $0.14300 | $1.43 |
| 100 | $0.08900 | $8.90 |
| 500 | $0.06522 | $32.61 |
| 1,000 | $0.05750 | $57.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.04765 | $142.95 |
| 6,000 | $0.04268 | $256.08 |
| 9,000 | $0.04014 | $361.26 |
| 15,000 | $0.03728 | $559.20 |
| 21,000 | $0.03559 | $747.39 |
| 30,000 | $0.03395 | $1,018.50 |
| 75,000 | $0.03033 | $2,274.75 |
| 150,000 | $0.02810 | $4,215.00 |
| 300,000 | $0.02625 | $7,875.00 |

