Parametric Equivalent
Similar

DTC123EMFHAT2L | |
|---|---|
DigiKey Part Number | 846-DTC123EMFHAT2LTR-ND - Tape & Reel (TR) 846-DTC123EMFHAT2LCT-ND - Cut Tape (CT) 846-DTC123EMFHAT2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | DTC123EMFHAT2L |
Description | TRANS PREBIAS NPN 50V 0.1A VMT3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount VMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 2.2 kOhms | |
Resistor - Emitter Base (R2) | 2.2 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 20mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | VMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.06163 | $493.04 |
| 16,000 | $0.05615 | $898.40 |
| 24,000 | $0.05335 | $1,280.40 |
| 40,000 | $0.05021 | $2,008.40 |
| 56,000 | $0.04835 | $2,707.60 |
| 80,000 | $0.04654 | $3,723.20 |
| 200,000 | $0.04375 | $8,750.00 |



