
DTC123JE3HZGTL | |
|---|---|
DigiKey Part Number | 846-DTC123JE3HZGTLTR-ND - Tape & Reel (TR) 846-DTC123JE3HZGTLCT-ND - Cut Tape (CT) 846-DTC123JE3HZGTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | DTC123JE3HZGTL |
Description | TRANS PREBIAS NPN 50V 0.1A EMT3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount EMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 2.2 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | EMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.30000 | $0.30 |
| 10 | $0.18500 | $1.85 |
| 100 | $0.11560 | $11.56 |
| 500 | $0.08534 | $42.67 |
| 1,000 | $0.07553 | $75.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.06303 | $189.09 |
| 6,000 | $0.05671 | $340.26 |
| 9,000 | $0.05349 | $481.41 |
| 15,000 | $0.04987 | $748.05 |
| 21,000 | $0.04773 | $1,002.33 |
| 30,000 | $0.04564 | $1,369.20 |
| 75,000 | $0.04106 | $3,079.50 |
| 150,000 | $0.03823 | $5,734.50 |

