Parametric Equivalent
Parametric Equivalent
Similar

DTC143XEBTL | |
|---|---|
DigiKey Part Number | 846-DTC143XEBTLTR-ND - Tape & Reel (TR) 846-DTC143XEBTLCT-ND - Cut Tape (CT) 846-DTC143XEBTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | DTC143XEBTL |
Description | TRANS PREBIAS NPN 50V 0.1A EMT3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount EMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | EMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.23000 | $0.23 |
| 10 | $0.13900 | $1.39 |
| 100 | $0.08590 | $8.59 |
| 500 | $0.06288 | $31.44 |
| 1,000 | $0.05541 | $55.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.04588 | $137.64 |
| 6,000 | $0.04106 | $246.36 |
| 9,000 | $0.03860 | $347.40 |
| 15,000 | $0.03584 | $537.60 |
| 21,000 | $0.03420 | $718.20 |
| 30,000 | $0.03261 | $978.30 |
| 75,000 | $0.02911 | $2,183.25 |
| 150,000 | $0.02695 | $4,042.50 |
| 300,000 | $0.02513 | $7,539.00 |



