
EMD53T2R | |
---|---|
DigiKey Part Number | EMD53T2RTR-ND - Tape & Reel (TR) EMD53T2RCT-ND - Cut Tape (CT) EMD53T2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMD53T2R |
Description | TRANS PREBIAS 1NPN 1PNP 50V EMT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount EMT6 |
Datasheet | Datasheet |
EDA/CAD Models | EMD53T2R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 10kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 35 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz | |
Power - Max | 150mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | EMT6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.38000 | $0.38 |
10 | $0.23600 | $2.36 |
100 | $0.14830 | $14.83 |
500 | $0.11024 | $55.12 |
1,000 | $0.09795 | $97.95 |
2,000 | $0.08759 | $175.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $0.07150 | $572.00 |
16,000 | $0.06531 | $1,044.96 |
24,000 | $0.06215 | $1,491.60 |
40,000 | $0.05861 | $2,344.40 |
56,000 | $0.05651 | $3,164.56 |
80,000 | $0.05447 | $4,357.60 |