
EMT3T2R | |
|---|---|
DigiKey Part Number | EMT3T2R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Part Number | EMT3T2R |
Description | TRANS 2PNP DUAL 50V 150MA EMT6 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 50V 150mA 140MHz 150mW Surface Mount EMT6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Transistor Type | 2 PNP (Dual) | |
Current - Collector (Ic) (Max) | 150mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 6V | |
Power - Max | 150mW | |
Frequency - Transition | 140MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | EMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.07150 | $572.00 |
| 16,000 | $0.06531 | $1,044.96 |
| 24,000 | $0.06215 | $1,491.60 |
| 40,000 | $0.05861 | $2,344.40 |
| 56,000 | $0.05651 | $3,164.56 |
| 80,000 | $0.05447 | $4,357.60 |



