Similar

EMX3T2R | |
|---|---|
DigiKey Part Number | EMX3T2RTR-ND - Tape & Reel (TR) EMX3T2RCT-ND - Cut Tape (CT) EMX3T2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | EMX3T2R |
Description | TRANS 2NPN DUAL 50V 150MA EMT6 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 50V 150mA 180MHz 150mW Surface Mount EMT6 |
Datasheet | Datasheet |
EDA/CAD Models | EMX3T2R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 150mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 6V | |
Power - Max | 150mW | |
Frequency - Transition | 180MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | EMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.53000 | $0.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.10373 | $829.84 |
| 16,000 | $0.09537 | $1,525.92 |
| 24,000 | $0.09111 | $2,186.64 |
| 40,000 | $0.08633 | $3,453.20 |
| 56,000 | $0.08350 | $4,676.00 |
| 80,000 | $0.08250 | $6,600.00 |



