Parametric Equivalent
Parametric Equivalent

PDZVTR5.1A | |
|---|---|
DigiKey Part Number | PDZVTR5.1ATR-ND - Tape & Reel (TR) PDZVTR5.1ACT-ND - Cut Tape (CT) PDZVTR5.1ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | PDZVTR5.1A |
Description | DIODE ZENER 5.1V 1W PMDTM |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 1 W ±5.88% Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | PDZVTR5.1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.88% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 1 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDTM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.58000 | $0.58 |
| 10 | $0.35800 | $3.58 |
| 100 | $0.22850 | $22.85 |
| 500 | $0.17242 | $86.21 |
| 1,000 | $0.15429 | $154.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.13124 | $393.72 |
| 6,000 | $0.11962 | $717.72 |
| 9,000 | $0.11370 | $1,023.30 |
| 15,000 | $0.10705 | $1,605.75 |
| 21,000 | $0.10310 | $2,165.10 |
| 30,000 | $0.09927 | $2,978.10 |
| 75,000 | $0.09375 | $7,031.25 |


