Parametric Equivalent

RB078RSM15STFTL1 | |
|---|---|
DigiKey Part Number | 846-RB078RSM15STFTL1TR-ND - Tape & Reel (TR) 846-RB078RSM15STFTL1CT-ND - Cut Tape (CT) 846-RB078RSM15STFTL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | RB078RSM15STFTL1 |
Description | DIODE SCHOTTKY 150V 5A TO277A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 5A Surface Mount TO-277A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 870 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2.1 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A | |
Operating Temperature - Junction | 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.01000 | $2.01 |
| 10 | $1.22600 | $12.26 |
| 100 | $0.81290 | $81.29 |
| 500 | $0.66208 | $331.04 |
| 1,000 | $0.59670 | $596.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.55242 | $2,209.68 |
| 8,000 | $0.53010 | $4,240.80 |










