Similar
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar

RB168L-60TE25 | |
|---|---|
DigiKey Part Number | 846-RB168L-60TE25TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Part Number | RB168L-60TE25 |
Description | DIODE SCHOTTKY 60V 1A PMDS |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount PMDS |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 680 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.5 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDS | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.16486 | $247.29 |
| 3,000 | $0.14950 | $448.50 |
| 4,500 | $0.14168 | $637.56 |
| 7,500 | $0.13288 | $996.60 |
| 10,500 | $0.12767 | $1,340.54 |
| 15,000 | $0.12260 | $1,839.00 |
| 37,500 | $0.11148 | $4,180.50 |
| 75,000 | $0.11000 | $8,250.00 |









