


RB168VWM-30TR | |
---|---|
DigiKey Part Number | 846-RB168VWM-30TR-ND - Tape & Reel (TR) 846-RB168VWM-30TRCT-ND - Cut Tape (CT) 846-RB168VWM-30TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB168VWM-30TR |
Description | DIODE SCHOTTKY 30V 1A PMDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount PMDE |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 690 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 600 nA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDE | |
Operating Temperature - Junction | 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.48000 | $0.48 |
10 | $0.38200 | $3.82 |
100 | $0.24440 | $24.44 |
500 | $0.18482 | $92.41 |
1,000 | $0.16077 | $160.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.14039 | $421.17 |
6,000 | $0.12700 | $762.00 |
9,000 | $0.11627 | $1,046.43 |
15,000 | $0.11261 | $1,689.15 |
21,000 | $0.11128 | $2,336.88 |
30,000 | $0.10721 | $3,216.30 |
75,000 | $0.10250 | $7,687.50 |