Diode 20 V 700mA Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB461FMT106

DigiKey Part Number
846-RB461FMT106TR-ND - Tape & Reel (TR)
846-RB461FMT106CT-ND - Cut Tape (CT)
846-RB461FMT106DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
RB461FMT106
Description
DIODE SCHOTTKY 20V 700MA SOT323
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 20 V 700mA Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
700mA
Voltage - Forward (Vf) (Max) @ If
490 mV @ 700 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 20 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOT-323
Operating Temperature - Junction
125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,953
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.44000$0.44
10$0.25900$2.59
100$0.16370$16.37
500$0.12212$61.06
1,000$0.10868$108.68
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.07777$233.31
6,000$0.07600$456.00
9,000$0.07159$644.31
15,000$0.06914$1,037.10
21,000$0.06892$1,447.32
30,000$0.06663$1,998.90
75,000$0.06184$4,638.00
150,000$0.06000$9,000.00
Manufacturer Standard Packaging