RB521CS-30T2RA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: $0.35000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $0.20000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $0.12000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: $0.21000
Datasheet
Diode 30 V 100mA Surface Mount VMN2 (SOD-923)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB521CS-30T2RA

DigiKey Part Number
RB521CS-30T2RATR-ND - Tape & Reel (TR)
RB521CS-30T2RACT-ND - Cut Tape (CT)
RB521CS-30T2RADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
RB521CS-30T2RA
Description
DIODE SCHOTTKY 30V 100MAVMN2
Customer Reference
Detailed Description
Diode 30 V 100mA Surface Mount VMN2 (SOD-923)
Datasheet
 Datasheet
EDA/CAD Models
RB521CS-30T2RA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
350 mV @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
10 µA @ 10 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
VMN2 (SOD-923)
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.47000$0.47
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.08921$713.68
16,000$0.08180$1,308.80
24,000$0.07803$1,872.72
40,000$0.07379$2,951.60
56,000$0.07128$3,991.68
80,000$0.06884$5,507.20
Manufacturer Standard Packaging