Parametric Equivalent
Similar
Similar
Similar
Similar
Similar

RB551V-30TE-17 | |
|---|---|
DigiKey Part Number | RB551V-30TE-17TR-ND - Tape & Reel (TR) RB551V-30TE-17CT-ND - Cut Tape (CT) RB551V-30TE-17DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | RB551V-30TE-17 |
Description | DIODE SCHOTTKY 20V 500MA UMD2 |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | RB551V-30TE-17 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 470 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | UMD2 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.47000 | $0.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.10362 | $310.86 |
| 6,000 | $0.09405 | $564.30 |
| 9,000 | $0.08918 | $802.62 |
| 15,000 | $0.08369 | $1,255.35 |
| 21,000 | $0.08045 | $1,689.45 |
| 30,000 | $0.07729 | $2,318.70 |
| 75,000 | $0.07037 | $5,277.75 |






