
RB706WM-40TL | |
|---|---|
DigiKey Part Number | 846-RB706WM-40TLTR-ND - Tape & Reel (TR) 846-RB706WM-40TLCT-ND - Cut Tape (CT) 846-RB706WM-40TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | RB706WM-40TL |
Description | DIODE ARRAY SCHOT 40V 30MA EMD3F |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 40 V 30mA Surface Mount SC-89, SOT-490 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 30mA | |
Voltage - Forward (Vf) (Max) @ If | 370 mV @ 1 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 500 nA @ 30 V | |
Operating Temperature - Junction | 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-89, SOT-490 | |
Supplier Device Package | EMD3F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.33000 | $0.33 |
| 10 | $0.18500 | $1.85 |
| 100 | $0.11560 | $11.56 |
| 500 | $0.08534 | $42.67 |
| 1,000 | $0.07553 | $75.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.06336 | $190.08 |
| 6,000 | $0.05600 | $336.00 |
| 9,000 | $0.04760 | $428.40 |
| 15,000 | $0.04577 | $686.55 |
| 21,000 | $0.04561 | $957.81 |
| 30,000 | $0.04390 | $1,317.00 |
| 75,000 | $0.04106 | $3,079.50 |
| 150,000 | $0.04066 | $6,099.00 |

