Parametric Equivalent

RBQ30NS100ATL | |
|---|---|
DigiKey Part Number | 846-RBQ30NS100ATLTR-ND - Tape & Reel (TR) 846-RBQ30NS100ATLCT-ND - Cut Tape (CT) 846-RBQ30NS100ATLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBQ30NS100ATL |
Description | DIODE ARR SCHOTT 100V 30A TO263S |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 30A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 770 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 100 V | |
Operating Temperature - Junction | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263S | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.53000 | $3.53 |
| 10 | $2.30000 | $23.00 |
| 100 | $1.60760 | $160.76 |
| 500 | $1.39842 | $699.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.29690 | $1,296.90 |
| 2,000 | $1.24450 | $2,489.00 |




