Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RBR10RSM40BTL1 | |
|---|---|
DigiKey Part Number | 846-RBR10RSM40BTL1TR-ND - Tape & Reel (TR) 846-RBR10RSM40BTL1CT-ND - Cut Tape (CT) 846-RBR10RSM40BTL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | RBR10RSM40BTL1 |
Description | DIODE SCHOTTKY 40V 10A TO277A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 10A Surface Mount TO-277A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 540 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.43000 | $1.43 |
| 10 | $0.98200 | $9.82 |
| 100 | $0.72960 | $72.96 |
| 500 | $0.57552 | $287.76 |
| 1,000 | $0.52593 | $525.93 |
| 2,000 | $0.52020 | $1,040.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.48114 | $1,924.56 |
| 8,000 | $0.46170 | $3,693.60 |



