Parametric Equivalent

RBR20BGE60ATL | |
|---|---|
DigiKey Part Number | 846-RBR20BGE60ATLTR-ND - Tape & Reel (TR) 846-RBR20BGE60ATLCT-ND - Cut Tape (CT) 846-RBR20BGE60ATLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | RBR20BGE60ATL |
Description | DIODE ARR SCHOTT 60V 20A TO252GE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 20A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 590 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 600 µA @ 60 V | |
Operating Temperature - Junction | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252GE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.85000 | $2.85 |
| 10 | $1.81000 | $18.10 |
| 100 | $1.31950 | $131.95 |
| 500 | $1.09548 | $547.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.01970 | $2,549.25 |
| 5,000 | $0.97850 | $4,892.50 |


