


RBR2LB60BTBR1 | |
---|---|
DigiKey Part Number | 846-RBR2LB60BTBR1TR-ND - Tape & Reel (TR) 846-RBR2LB60BTBR1CT-ND - Cut Tape (CT) 846-RBR2LB60BTBR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR2LB60BTBR1 |
Description | DIODE SCHOTTKY 60V 2A SMBP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount SMBP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 520 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMBP | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.93000 | $0.93 |
10 | $0.64900 | $6.49 |
100 | $0.45430 | $45.43 |
500 | $0.35164 | $175.82 |
1,000 | $0.31856 | $318.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.28413 | $852.39 |
6,000 | $0.24800 | $1,488.00 |
9,000 | $0.24460 | $2,201.40 |
15,000 | $0.23920 | $3,588.00 |