Similar
Similar

RCX510N25 | |
|---|---|
DigiKey Part Number | 846-RCX510N25-ND |
Manufacturer | |
Manufacturer Part Number | RCX510N25 |
Description | MOSFET N-CH 250V 51A TO-220FM |
Customer Reference | |
Detailed Description | N-Channel 250 V 51A (Ta) 40W (Tc) Through Hole TO-220FM |
Datasheet | Datasheet |
EDA/CAD Models | RCX510N25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 250 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | ±30V | |
FET Feature | - | |
Power Dissipation (Max) | 40W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220FM | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.28014 | $1,140.07 |





