Parametric Equivalent



RD3H080SPFRATL | |
|---|---|
DigiKey Part Number | RD3H080SPFRATLTR-ND - Tape & Reel (TR) RD3H080SPFRATLCT-ND - Cut Tape (CT) RD3H080SPFRATLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | RD3H080SPFRATL |
Description | MOSFET P-CH 45V 8A TO252 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 45 V 8A (Ta) 15W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | RD3H080SPFRATL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 45 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 91mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 9 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1000 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 15W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.76000 | $1.76 |
| 10 | $1.13200 | $11.32 |
| 100 | $0.84350 | $84.35 |
| 500 | $0.73256 | $366.28 |
| 1,000 | $0.69768 | $697.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.60710 | $1,517.75 |
| 5,000 | $0.57000 | $2,850.00 |


