RF501BM2STL

DigiKey Part Number
RF501BM2STLTR-ND - Tape & Reel (TR)
RF501BM2STLCT-ND - Cut Tape (CT)
RF501BM2STLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RF501BM2STL
Description
DIODE GEN PURP 200V 5A TO252
Customer Reference
Detailed Description
Diode 200 V 5A Surface Mount TO-252
Datasheet
 Datasheet
EDA/CAD Models
RF501BM2STL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
920 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-252
Operating Temperature - Junction
150°C (Max)
Base Product Number
In-Stock: 23
Can ship immediately
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.91000$1.91
10$1.21600$12.16
100$0.81950$81.95
500$0.64944$324.72
1,000$0.59476$594.76
* All Digi-Reel orders will add a $7.00 reeling fee.