
RFN2L6SDDTE25 | |
|---|---|
DigiKey Part Number | 846-RFN2L6SDDTE25TR-ND - Tape & Reel (TR) 846-RFN2L6SDDTE25CT-ND - Cut Tape (CT) 846-RFN2L6SDDTE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | RFN2L6SDDTE25 |
Description | DIODE STANDARD 600V 1.5A PMDS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1.5A Surface Mount PMDS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.55 V @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDS | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.67000 | $0.67 |
| 10 | $0.45800 | $4.58 |
| 100 | $0.42180 | $42.18 |
| 500 | $0.32556 | $162.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.22725 | $340.88 |
| 3,000 | $0.22400 | $672.00 |
| 4,500 | $0.21396 | $962.82 |
| 7,500 | $0.21238 | $1,592.85 |
| 10,500 | $0.19902 | $2,089.71 |
| 37,500 | $0.19337 | $7,251.37 |

