
RFUH10TF6SC9 | |
|---|---|
DigiKey Part Number | 846-RFUH10TF6SC9-ND |
Manufacturer | |
Manufacturer Part Number | RFUH10TF6SC9 |
Description | DIODE STANDARD 600V 10A TO220NFM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 10A Through Hole TO-220NFM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 2.8 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220NFM | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 50 | $0.91920 | $45.96 |
| 100 | $0.88550 | $88.55 |
| 500 | $0.82834 | $414.17 |
| 1,000 | $0.78767 | $787.67 |
| 2,000 | $0.46862 | $937.24 |
| 10,000 | $0.45813 | $4,581.30 |

