Similar



RSH140N03TB1 | |
|---|---|
DigiKey Part Number | RSH140N03TB1TR-ND - Tape & Reel (TR) RSH140N03TB1CT-ND - Cut Tape (CT) RSH140N03TB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | RSH140N03TB1 |
Description | MOSFET N-CH 30V 14A 8SOP |
Customer Reference | |
Detailed Description | N-Channel 30 V 14A (Ta) 2W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |


